
* Images are for reference only
BCR 401W H6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCR 401W H6327
- JLCPCB Part #
- C533884
- Package
- SOT-343
- Description
- 60mA Built-in SOT-343 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 133
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 133
In-stock Item Pricing
Qty Unit Price
1+
$0.3778
50+
$0.2973
150+
$0.2628
500+
$0.2101
3000+
$0.1909
6000+
$0.1795
Related Products
Welcome back, may I help you?